Arrow Electronic Components Online
SEN0295|DFROBOT|simage
SEN0295|DFROBOT|limage
Force Sensors and Load Cells

SEN0295

RP-C18.3-LT Thin Film Pressure Sensor

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Sensor Type
    Flex Sensor
  • Module/IC Classification
    Module
  • Maximum Operating Force
    20g
  • Typical Response Time (ms)
    10(Max)
  • Typical Output Resistance (Ohm)
    >10M
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Hysteresis (%)
    10
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources