Arrow Electronic Components Online
SEN0294|DFROBOT|simage
SEN0294|DFROBOT|limage
Industrial Pressure Sensors

SEN0294

RP-C18.3-ST Thin Film Pressure Sensor

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Response Time (ms)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    0.4
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources