Arrow Electronic Components Online
SEN0286|DFROBOT|simage
SEN0286|DFROBOT|limage
Sensor Development Boards and Kits

SEN0286

LattePanda 5MP UVC Camera

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    OV5640
  • Supported Device Technology
    Image
  • Interface Type
    USB
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Depth (mm)
    9

Documentation and Resources

Datasheets
Design resources