Arrow Electronic Components Online
SEN0263|DFROBOT|simage
SEN0263|DFROBOT|limage
Sensor Development Boards and Kits

SEN0263

Gravity: I2C Non-contact IR Temperature Sensor (MLX90614-DCI)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device
    MLX90614-DCI
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    -70
  • Maximum Operating Temperature (°C)
    270
  • Product Weight (g)
    15
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    18

Documentation and Resources

Datasheets
Design resources