Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
BMP388
Supported Device Technology
Board Mount Pressure
Interface Type
I2C/SPI
Operating Supply Voltage Range (VDC)
3.3 to 5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
30
Product Depth (mm)
22

