Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Expansion Board
Supported Device
BMI160
Supported Device Technology
Motion
Interface Type
Gravity-IIC
Operating Supply Voltage Range (VDC)
3.2 to 6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
27
Product Depth (mm)
22

