Arrow Electronic Components Online
SEN0239|DFROBOT|simage
SEN0239|DFROBOT|limage
Proximity Sensors

SEN0239

Gravity: Digital Adjustable Infrared Proximity Sensor (0-200cm)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    2000
  • Sensing Distance Range (mm)
    >=1200
  • Output Type
    PNP
  • DC Supply Voltage (V)
    3 to 5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Panel
  • Package Length
    75

Documentation and Resources

Datasheets
Design resources