Product Technical Specifications
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
BME280
Supported Device Technology
Pressure/Temperature and Humidity
Interface Type
I2C
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
12
Product Length (mm)
25
Product Depth (mm)
22

