Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device Technology
Sound Level
Development Software
Arduino Version 1.0.x|Arduino Version 1.8.x
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Length (mm)
60
Product Depth (mm)
43

