Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device Technology
Formaldehyde
Development Software
Arduino Version 1.6.5
Operating Supply Voltage Range (VDC)
3.3 to 6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50

