Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Motion
Rotary
Shaft Style
Round
Pulses per Revolution
400
Terminal Type
Cable
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.8V
Maximum Operating Supply Voltage
24V
Encoder Code
Quadrature
Encoder Reading
Incremental
Packaging
Bag
Body Orientation
Straight
Shaft Diameter (mm)
6

