Sensor Development Boards and Kits
SEN0228
Gravity: I2C VEML7700 Ambient Light Sensor (0-120Klx)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
VEML7700
Supported Device Technology
Ambient Light
Interface Type
I2C
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
12
Product Length (mm)
30
Product Depth (mm)
22

