Sensor Development Boards and Kits
SEN0219
Gravity: PWM Infrared Carbon Dioxide Sensor (400-5000 ppm)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.10.20.00
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device Technology
Air Quality
Development Software
Arduino
Operating Supply Voltage Range (VDC)
4.5 to 5.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Length (mm)
69
Product Depth (mm)
37

