Sensor Development Boards and Kits
SEN0213
Gravity: Analog Heart Rate Monitor Sensor (ECG) For Arduino
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
AD8232
Supported Device Technology
Monitor
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 6
Product Length (mm)
35
Product Depth (mm)
22

