Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Click Board
Supported Device Technology
Piezo Film Vibration
Operating Supply Voltage Range (VDC)
5(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Product Weight (g)
10
Product Length (mm)
27
Product Depth (mm)
22

