Float and Level Sensors
SEN0205
Gravity: Photoelectric High Accuracy Liquid Level Sensor for Arduino
DFRobotYou may be eligible for better pricing on this part. Login in to check
The SEN0205 by DFRobot is a liquid level sensor based on optical principles. Compatible with DFRobot's Gravity interface, this corrosion-resistant polycarbonate sensor can detect liquid levels with an accuracy of ±0.5 mm. The photoelectric design ensures high accuracy with no mechanical parts and thus, minimal calibration.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Sensor Type
Photoelectric
Media Type
Liquid
Output Type
Digital
Maximum Output Current (mA)
12
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Housing Material
Polycarbonate
Mounting
Screw
Family/Series
SEN0205
ROHS Version
2011/65/EU
Order Quantity

