Arrow Electronic Components Online
SEN0204|DFROBOT|simage
SEN0204|DFROBOT|limage
Float and Level Sensors

SEN0204

Gravity: Non-contact Digital Liquid Level Sensor for Arduino

DFRobot
Datasheets 

The SEN0204 level sensor by DFRobot is a non-contact liquid level sensor suitable for use with hazardous materials and toxic substances. The device uses a powerful chip with high-speed operation to achieve non-contact liquid level readings. This unique construction means that the level sensor has no special requirements for either the liquid or container. The SEN0204 features a 500ms response time, IP67 waterproof rating, and an operating temperature of 0-105°C.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.10.20.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Media Type
    Liquid
  • Package Width
    28
  • Package Length
    28

Documentation and Resources

Datasheets
Design resources