Arrow Electronic Components Online
SEN0203|DFROBOT|simage
SEN0203|DFROBOT|limage
Sensor Development Boards and Kits

SEN0203

Gravity: PPG Heart Rate Monitor Sensor for Arduino (Analog/Digital)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device Technology
    Heart Rate Monitor Sensor
  • Interface Type
    PH2.0-3P
  • Operating Supply Voltage Range (VDC)
    3.3 to 6
  • Product Length (mm)
    28
  • Product Depth (mm)
    24

Documentation and Resources

Datasheets
Design resources