Arrow Electronic Components Online
SEN0198|DFROBOT|simage
SEN0198|DFROBOT|limage
Temperature and Humidity Sensors

SEN0198

Gravity: Analog High Temperature Sensor (30-350°C)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.19.80.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    3.3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    30
  • Maximum Operating Temperature (°C)
    350
  • Package Height
    18
  • Package Width
    32
  • Package Length
    42

Documentation and Resources

Datasheets
Design resources