Sensor Development Boards and Kits
SEN0193
Gravity: Analog Capacitive Corrosion Resistant Soil Moisture Sensor for Arduino and amp, Raspberry Pi
DFRobotDFRobot's SEN0193 unit is a capacitive soil moisture sensor (rather than a resistive sensor like most others on the market) that provides data in real time. Designed for use with low-voltage MCUs, the sensor runs on a supply of 3.3 to 5.5V, is compatible with DFRobot's proprietary "Gravity" interface, and is also compatible with Raspberry Pi when paired with an ADC converter.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device Technology
Moisture
Development Software
Arduino Version 1.6.5
Operating Supply Voltage Range (VDC)
3.3 to 5.5
Product Weight (g)
15
Product Length (mm)
98.044
Product Depth (mm)
22.987

