Arrow Electronic Components Online
SEN0192|DFROBOT|simage
SEN0192|DFROBOT|limage
Sensor Development Boards and Kits

SEN0192

Gravity: Digital 10.525GHz Microwave Sensor (Motion Detection)

DFRobot
Datasheets 

The SEN0192 by DFRobot is an Arduino-compatible, Doppler-radar-based sensor that uses microwaves to detect moving objects. Unlike conventional IR motion sensors, ambient temperatures do not affect the SEN0192. The sensor provides accurate readings regardless of humidity, noise, air, dust, or light and a high resistance to radio frequency interference, making it suitable for use in harsh environments where other sensors may fail. Applications include automatic doors, automatic washing, production line material detection, and liquid level sensing.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Extension Board
  • Supported Device Technology
    Microwave
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    5 to 5.25
  • Product Length (mm)
    63
  • Product Depth (mm)
    48.5

Documentation and Resources

Datasheets
Design resources