Top Purchased
The SEN0189 by DFRobot is a sensor module that assesses water quality by measuring turbidity, the presence of particles suspended in the water. The unit is based on an optical principle that measures light transmittance and scattering rate to identify the level of solids suspended in the water. Offering both analog and digital outputs, adjustable threshold in digital mode, and a response time under 500ms, this sensor is ideal for assessing water quality in rivers, streams, sediment transport research, and even laboratory measurements.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device Technology
Turbidity
Operating Supply Voltage Range (VDC)
5(Typ)
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
90
Product Weight (g)
30
Product Length (mm)
38
Product Depth (mm)
28

