Sensor Development Boards and Kits
SEN0187
RGB Color and Gesture Sensor for Arduino (I2C, 4 Gestures, 0-10cm)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
APDS-9960
Supported Device Technology
Ambient Light
Interface Type
I2C
Development Software
Arduino Version 1.6.5
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Length (mm)
18.3
Product Depth (mm)
16.4

