Arrow Electronic Components Online
SEN0184|DFROBOT|simage
SEN0184|DFROBOT|limage
Sensor Development Boards and Kits

SEN0184

5MP Night Vision Camera for Raspberry Pi (Compatible with Raspberry Pi 4B)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8525.89.50.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    OV5647
  • Supported Device Technology
    Image
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Length (mm)
    25
  • Product Depth (mm)
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources