Sensor Development Boards and Kits
SEN0171
Gravity: Digital PIR (Motion) Sensor for Arduino / Raspberry Pi
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Extension Board
Supported Device Technology
Motion
Interface Type
PH2.0-3
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Length (mm)
30
Product Depth (mm)
22

