Sensor Development Boards and Kits
SEN0169
Gravity: Analog pH Sensor / Meter Pro Kit for Arduino
DFRobotThe SEN0169 by DFRobot is a more robust, higher-stress version of the SEN0161 unit. It features the same ease of connection ― just plug the PH2.0 interface into any analog input on the Arduino ―but offers an expanded pH range suitable for harsher environments and readings in both acidic and strong alkaline environments. Additionally, the SEN0169 offers long-firing operation for continuous testing (rather than the single-read functionality of the 161), and is completely waterproof (not only the front of the probe).
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9027.89.45.30
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device Technology
Analog pH
Operating Supply Voltage Range (VDC)
5(Typ)
Product Length (mm)
43
Product Depth (mm)
32
Order Quantity

