The SEN0161 by DFRobot is a sensor dev kit designed specifically for use with Arduino (bit it's also compatible with other devices with 5V supply). This kit makes it as simple as possible to assess water quality and temperature with your Arduino microcontroller. Simply connect the sensor to the BNC connector and plug the PH2.0 interface into any analog input on the Arduino. Onboard LED acts as a power indicator and the sensor measures both water temperature (0-60°C). Be sure to clean the probe with pure water before and after use.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Extension Board
Supported Device Technology
Gas
Interface Type
PH2.0
Development Software
Arduino
Operating Supply Voltage Range (VDC)
5(Typ)
Product Length (mm)
43
Product Depth (mm)
32

