Arrow Electronic Components Online
SEN0160|DFROBOT|simage
SEN0160|DFROBOT|limage
Data Conversion Development Boards and Kits

SEN0160

Gravity: Digital Weight Sensor

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Extension Board
  • Supported Device
    HX711
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    10|80
  • Development Software
    Arduino
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources