Sensor Development Boards and Kits
SEN0151
URM06 - Narrow Beam Ultrasonic Distance Sensor (20-1000cm, PULSE)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
URM06
Supported Device Technology
Ultrasonic
Interface Type
TTL pulse
Development Software
Arduino
Operating Supply Voltage Range (VDC)
6 to 12
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (mm)
43

