Sensor Development Boards and Kits
SEN0148
Digital Temperature and amp, Humidity Sensor (With Stainless Steel Probe)
DFRobotProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8543.70.99.60
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device
SHT10
Supported Device Technology
Temperature and Humidity
Interface Type
I2C
Product Length (mm)
49
Product Depth (mm)
14

