Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9027.10.20.00
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device
MQ-4
Supported Device Technology
Analog Gas Sensor
Interface Type
Analog
Operating Supply Voltage Range (VDC)
5(Typ)
Product Length (mm)
40
Product Depth (mm)
20

