Arrow Electronic Components Online
SEN0127|DFROBOT|simage
SEN0127|DFROBOT|limage
Sensor Development Boards and Kits

SEN0127

Gravity: Analog Gas Sensor (MQ2)

DFRobot
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Expansion Board
  • Supported Device
    MQ2
  • Supported Device Technology
    Gas
  • Interface Type
    Analog
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Product Length (mm)
    36.4
  • Product Depth (mm)
    26.6
Order Quantity

Documentation and Resources

Datasheets
Design resources