Arrow Electronic Components Online
SEN0017|DFROBOT|simage
SEN0017|DFROBOT|limage
Sensor Development Boards and Kits

SEN0017

Gravity: Digital Line Tracking(Following) Sensor For Arduino

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Expansion Board
  • Supported Device Technology
    Follower
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    10
  • Product Length (mm)
    28
  • Product Depth (mm)
    10

Documentation and Resources

Datasheets
Design resources