Arrow Electronic Components Online
SEN0001|DFROBOT|simage
SEN0001|DFROBOT|limage
Proximity Sensors

SEN0001

Fermion: URM37 Ultrasonic Distance Sensor Breakout (2-800cm, RS232 / UART)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Ultrasonic
  • Module/IC Classification
    Module
  • Sensing Distance (mm)
    5000
  • Sensing Distance Range (mm)
    >=1200
  • DC Supply Voltage (V)
    3.3 to 5
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Body Style
    Barrel
  • Mounting
    Through Hole
  • Package Width
    22
  • Package Length
    51
  • PCB changed
    9
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources