Capacitor Aluminum Electrolytic
SEK3R3M200ST
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11.5mm) Radial 2.5mm 60.32 Ohm 0.036A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3.3uF
Tolerance
20%
Voltage
200VDC
ESR (Ohm)
60.32
Equivalent Series Resistance Type
Standard
IR (mA)
0.036
IL (uA)
10@3Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
6.3(Max)
Product Height (mm)
11.5(Max)
Lead Diameter (mm)
0.5
Order Quantity

