Capacitor Aluminum Electrolytic
SEK102M035ST
Cap Aluminum Lytic 1000uF 35V 20% (13 X 21mm) Radial 5mm 0.19 Ohm 0.995A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.19
Equivalent Series Resistance Type
Standard
IR (mA)
0.995
IL (uA)
3@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
13 X 21
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
13(Max)
Product Height (mm)
21(Max)
Lead Diameter (mm)
0.6
Order Quantity

