Arrow Electronic Components Online
SEK101M025ST|CORNELL|simage
SEK101M025ST|CORNELL|limage
Capacitor Aluminum Electrolytic

SEK101M025ST

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 0.145A 2000h 105°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    SEK101M025ST
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    2.12
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.145
  • IL (uA)
    3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    6.3(Max)
  • Product Height (mm)
    11(Max)
  • Lead Diameter (mm)
    0.5

Documentation and Resources

Datasheets
Design resources