Arrow Electronic Components Online
SEDC600M480G|KINGSTON|originalImage
SEDC600M480G|KINGSTON|limage
Solid State Drives - SSDs

SEDC600M/480G

2.5 inch SATA Enterprise SSD

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    480G
  • Maximum Read Speed (Mbps)
    4480
  • Maximum Write Speed (Mbps)
    3760
  • Form Factor
    2.5in
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    100
  • Product Depth (mm)
    69.9
  • Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources