Product Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Active
Automotive
No
PPAP
No
Capacity (byte)
7.68T
Maximum Read Speed (Mbps)
112000
Maximum Write Speed (Mbps)
80000
Form Factor
U.2
Style
Solid State Drive
Interface Type
PCIe Gen5.0 x4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
100.5
Product Depth (mm)
69.8
Product Height (mm)
14.8