Arrow Electronic Components Online
Solid State Drives - SSDs

SEDC3000ME/15T3

PCIe 5.0 NVMe U.2 SSD

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    15.36T
  • Maximum Read Speed (Mbps)
    112000
  • Maximum Write Speed (Mbps)
    77600
  • Form Factor
    U.2
  • Style
    Solid State Drive
  • Interface Type
    PCIe Gen5.0 x4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    100.5
  • Product Depth (mm)
    69.8
  • Product Height (mm)
    14.8

Documentation and Resources

Datasheets
Design resources