Arrow Electronic Components Online
SECOMDK4KW65SPM31GEVB|ONSEMI|simage
SECOMDK4KW65SPM31GEVB|ONSEMI|limage
Power Management Development Boards and Kits

SECO-MDK-4KW-65SPM31-GEVB

FAN8303MX/NCP1063AD100R2G/NCP718BSN330T1G/NFAM5065L4B AC to DC Switching Converter/DC to DC Converter and Switching Regulator Chip/Intelligent Power Module/Linear Regulator Evaluation Board

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    AC to DC Switching Converter/DC to DC Converter and Switching Regulator Chip/Intelligent Power Module/Linear Regulator
  • Typical Output Power (W)
    4000
  • Input Voltage Range
    200VDC to 400VDC
  • Typical Switching Frequency (kHz)
    100
  • Supported Device
    FAN8303MX/NCP1063AD100R2G/NCP718BSN330T1G/NFAM5065L4B
  • Compatible External Board
    Universal Controller Board (UCB)
  • Product Length (mm)
    160
  • Product Depth (mm)
    130

Documentation and Resources

Datasheets
Design resources