Arrow Electronic Components Online
SEC1210PVUR2|MICROCHP|simage
SEC1210PVUR2|MICROCHP|limage
Specialized Interfaces

SEC1210/PV-UR2

Smart Card Bridge to USB SPI and UART Interfaces 24-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Smart Card Bridge to USB SPI and UART Interfaces
  • Interface Type
    UART/USB
  • Maximum Supply Current (mA)
    55
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources