| Part No. | Price | Stock | Manufacturer | Category | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Channels | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STM32G071RBT6
Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, 1.65-3.6V
|
Stock
1,282
From $2.112 to $2.239
Per Unit
|
STMicroelectronics | Microcontrollers - MCUs | STM32 | RISC | ARM Cortex M0+ | ARM | 64 | 64 | 32 | Flash | 128KB | 36KB | Yes | I2C/I2S/SPI/UART/USART | 60 | 12 | 1 | 19 | 12 | 1 | 2 | 12 | 4 | 1 | 0 | 2 | 2 | 1 | 0 | 0 | 2 | Tray | 64 | LQFP | QFP | No | No | No | No | 3A991a.2. | No | No | ||||||
ATMEGA128-16AU
8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and...
|
Stock
5
$13.54
Per Unit
|
Microchip Technology | Microcontrollers - MCUs | ATmega | RISC | AVR | AVR | 16 | 16 | 8 | Flash | 128KB | 4KB | Yes | JTAG/TWI/SPI/USART | 53 | 4 | 8 | 1 | 8 | 10 | 2 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 1 | Tray | 64 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||||||
| COP8SGE5HLQ8YYY 8-Bit CMOS ROM Based and OTP Microcontrollers with 8k to 32k Memory, Two Comparators and USART |
|
Texas Instruments | Microcontrollers - MCUs | COP8 | COP8 | COP8 | Yes | USART | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
| LPC2888FET180/D1,551 16/32-BIT ARM MICROCONTROLLERS 8 KB CACHE, UP TO 1 MB FLASH, HI-SPEED USB 2.0 DEVICE, AND SDRAM MEMORY INTERFACE |
|
NXP Semiconductors | Microcontrollers - MCUs | Unknown | Unknown | No | No | No | No | No |