| Part No. | Price | Stock | Manufacturer | Category | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Configurable | Power Indicator | Ripple and Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
787-2744
Automation Technology and Interface Electronic
|
From $483.60 to $524.09
Per Unit
|
WAGO | AC to DC Power Supplies | 9 | No | No | No | No | No | |||||||||||||||||||||||
ACICE0401
AC/DC Power Supply 4000W
|
From $160.85 to $174.32
Per Unit
|
Microchip Technology | AC to DC Power Supplies | AC/DC | 4000 | No | No | No | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| YSEF0850EM-2A00P10 AC/DC Power Supply Single-OUT 12V 70.83A 850W |
From $145.29 to $157.45
Per Unit
|
3Y Power Technology | AC to DC Power Supplies | Enclosed | 1 | Fixed | 12 | 70.83 | 850 | 90 | 264 | 180 | 310 | 12 | 47 to 63 | 94 | No | 120mV | No | Unknown | Unknown | Unknown | ||||||||||
FSP220-60MPC-AD
AC/DC Power Supply Octal-OUT 3.3V/5V/12V/12V/12V/12V/-12V/-5V 9A/12A/14A/14A/14A/14A/0.3A/0.3A 220W
|
|
3Y Power Technology | AC to DC Power Supplies | AC/DC | 8 | Fixed | 12|-12|-5|3.3|5 | 14|0.3|9|12 | 220 | 100 | 240 | No | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |