Filters
Selecting a category will provide you with more filters and product details.
| Part No. | Price | Stock | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Datasheet for 136 products: View
|
View Datasheet |
Various
|
WIMA | Capacitor Film | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||||||
|
SNFPJ041507HD4KSSD
Snubber Fkp 1.5 µf 630 VDC 24X45.5X41.5 Pcm37.5 Version: 4-Pin 10% Bulk Pin 6-2
|
|
WIMA | Capacitor Film | Snubber Fkp 1.5 µf 630 VDC 24X45.5X41.5 Pcm37.5 Version: 4-Pin 10% Bulk Pin 6-2 | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPO131507D3GMSSD
Cap Film 0.33uf 2000V PP/Foil 5% (41.5x31x46mm) Screw Terminals 37.5mm Snubber Cap 100C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.33uf 2000V PP/Foil 5% (41.5x31x46mm) Screw Terminals 37.5mm Snubber Cap 100C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPW024707D00JSSD
Cap Film 0.047uF 3000V PP 5% (41.5 X 15 X 26mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.047uF 3000V PP 5% (41.5 X 15 X 26mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPO132207E3GKS00
Snubber FKP Capacitors for High Pulse Applications with Metal Foil Electrodes, Contacts and Self-Healing Internal Series Connection
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications with Metal Foil Electrodes, Contacts and Self-Healing Internal Series Connection | PP | 1000VDC | Non Polar | 10% | 0.22uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||
|
SNFPX023307D4AKS00
Cap Film 0.033uF 4000V PP 10%( 41.5 X 15 X 26mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.033uF 4000V PP 10%( 41.5 X 15 X 26mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
SNFPX033308J3EJS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 4000VDC | 5% | 0.33uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNFPT032207G4CKS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 10% | 0.22uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNFPT032207G1AJS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 5% | 0.22uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||||
SNFPJ034707ED4KSSD
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 630VDC | 10% | 0.47uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNFPJ041007G4AMS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 630VDC | 20% | 1uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNFPO132207E1AMS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 1000VDC | 20% | 0.22uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNFPO131507DD4KSSD
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Capacitor Film | Snubber FKP Capacitors for High Pulse Applications | PP | 1000VDC | 10% | 0.15uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
|
SNFPO133307FB8MSC9
Cap Film 0.33uF 1000V PP 20%( 41.5 X 19 X 32mm) Plastic Rectangular Can 38.5mm 105°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.33uF 1000V PP 20%( 41.5 X 19 X 32mm) Plastic Rectangular Can 38.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPO132207EB8MSC9
Cap Film 0.22uF 1000V PP 20%( 41.5 X 17 X 29mm) Plastic Rectangular Can 38.5mm 105°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.22uF 1000V PP 20%( 41.5 X 17 X 29mm) Plastic Rectangular Can 38.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPX023307DD4JSSD
Cap Film 0.033uF 4000V PP 5%( 41.5 X 15 X 26mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.033uF 4000V PP 5%( 41.5 X 15 X 26mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPU024707D00JSSD
Cap Film 0.047uF 2000V PP 5% (41.5 X 15 X 26mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.047uF 2000V PP 5% (41.5 X 15 X 26mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPX021507B00JSSD
Cap Film 0.015uF 4000V PP 5% (41.5 X 11 X 22mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.015uF 4000V PP 5% (41.5 X 11 X 22mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPO134707G3GMS00
Cap Film 0.47uF 1000V PP 20% (41.5 X 20 X 39.5mm) Screw Mount 100°C Tray
|
|
WIMA | Capacitor Film | Cap Film 0.47uF 1000V PP 20% (41.5 X 20 X 39.5mm) Screw Mount 100°C Tray | ||||||||||||||||||||||||||||||||||||||||||||
SNFPT024707BD2JSSD
Cap Film 0.047uF 1600V PP 5%( 41.5 X 11 X 22mm) Radial 38.5mm 105°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.047uF 1600V PP 5%( 41.5 X 11 X 22mm) Radial 38.5mm 105°C Bulk | 5 | PP | -5 | 22(Max) | 1600VDC|650VAC | Non Polar | 1600 | Straight | 38.5 | 41.5(Max) | 11(Max) | Radial | 5% | 0.047uF | Yes | 22(Max) | Through Hole | Active | 2 | 41.5 X 11 X 22 | Snubber | Bulk | 650 | 1 | ||||||||||||||||||||
|
SNFPU023307C00JSSD
Cap Film 0.033uF 2000V PP 5% (41.5 X 13 X 24mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.033uF 2000V PP 5% (41.5 X 13 X 24mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPX026807F00JSSD
Cap Film 0.068uF 4000V PP 5% (41.5 X 19 X 32mm) Radial 100°C Bulk
|
|
WIMA | Capacitor Film | Cap Film 0.068uF 4000V PP 5% (41.5 X 19 X 32mm) Radial 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
|
SNFPO136807H1AMS00
Film Capacitor
|
|
WIMA | Capacitor Film | Film Capacitor | PP | Non Polar | 41.5(Max) | Yes | Screw Mount | Active | Snubber | |||||||||||||||||||||||||||||||||||||
|
SNFPO136808E1AKS00
Film Capacitor
|
|
WIMA | Capacitor Film | Film Capacitor | PP | Non Polar | Yes | Screw Mount | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
|
SNFPO136808E1AMS00
Film Capacitor
|
|
WIMA | Capacitor Film | Film Capacitor | PP | Non Polar | Yes | Screw Mount | Active | Snubber | ||||||||||||||||||||||||||||||||||||||
|
SNFPO136807H3AKS00
Film Capacitor
|
|
WIMA | Capacitor Film | Film Capacitor | PP | Non Polar | 41.5(Max) | Yes | Screw Mount | Active | Snubber |