Filters
Selecting a category will provide you with more filters and product details.
| Part No. | Price | Stock | Manufacturer | Category | Description | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Diameter Tolerance - (mm) | Special Features | Tradename | Lead Length - (mm) | Seated Plane Height - (mm) | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | High Power Rating - (W) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Packaging | Temperature Range @ Derated Power - (°C) | Lead Diameter - (mm) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Datasheet for 205 products: View
|
View Datasheet |
Various
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||
|
Y07340R50000C9L
BULK METAL FOIL TECHNOLOGY POWER AND CURRENT SENSING RESISTORS WITH TCR OF 2 PPM/DEGREEC, TOLERANCE TO 0.01PERCENT AND POWER UP TO 10 W
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | BULK METAL FOIL TECHNOLOGY POWER AND CURRENT SENSING RESISTORS WITH TCR OF 2 PPM/DEGREEC, TOLERANCE TO 0.01PERCENT AND POWER UP TO 10 W | ||||||||||||||||||||||||||||||||||||||||
|
Y07340R10000B0L
Bulk Metal Foil Technology Power and Current Sensing Resistors
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Bulk Metal Foil Technology Power and Current Sensing Resistors | ||||||||||||||||||||||||||||||||||||||||
|
Y07342R50650B9L
Bulk Metal Foil Technology Power and Current Sensing Resistors
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Bulk Metal Foil Technology Power and Current Sensing Resistors | ||||||||||||||||||||||||||||||||||||||||
|
Y0733120R000F9L
Res Metal Foil 120 Ohm 1% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 120 Ohm 1% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y07345R00000Q9L
Res Metal Foil 5 Ohm 0.02% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 5 Ohm 0.02% 3W/10W ±2ppm/°C Molded Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y0733500R000J9L
Res Metal Foil 500 Ohm 5% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 5% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y073334K0000F0L
Res Metal Foil 34K Ohm 1% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 34K Ohm 1% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
Y07341R00000B9L
Res Metal Foil 1 Ohm 0.1% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 1 Ohm 0.1% 3W/10W ±2ppm/°C Molded Pin Bulk | 1 | ±2 | Molded | Moisture Resistant|Non Inductive | 25.4 | 19.99 | Metal Foil | Rectangular | No | -0.1 | 5.08 | 40.01 | 7.01 | 0.1 | Pin | 0.1% | Yes | 19.99 | Through Hole | Active | 4 | Bulk | 25 to 150 | 0.64 | ||||||||||||||||
|
Y073420R0000T9L
Res Metal Foil 20 Ohm 0.01% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 20 Ohm 0.01% 3W/10W ±2ppm/°C Molded Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y07341R00000G9L
Res Metal Foil 1 Ohm 2% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 1 Ohm 2% 3W/10W ±2ppm/°C Molded Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y073380K0000D0L
Res Metal Foil 80K Ohm 0.5% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 80K Ohm 0.5% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y0733500R000A9L
Res Metal Foil 500 Ohm 0.05% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 0.05% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y073380K0000C0L
Res Metal Foil 80K Ohm 0.25% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 80K Ohm 0.25% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y073310R0000F0L
Res Metal Foil 10 Ohm 1% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 10 Ohm 1% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y0734500R000D9L
Res Metal Foil 500 Ohm 0.5% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 0.5% 3W/10W ±2ppm/°C Molded Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y0734500R000G9L
Res Metal Foil 500 Ohm 2% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 2% 3W/10W ±2ppm/°C Molded Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y073314R0000J9L
Res Metal Foil 14 Ohm 5% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 14 Ohm 5% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y0733500R000D9L
Res Metal Foil 500 Ohm 0.5% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 0.5% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y0733500R000C0L
Res Metal Foil 500 Ohm 0.25% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 0.25% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y0733500R000Q0L
Res Metal Foil 500 Ohm 0.02% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 0.02% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y073416R0000T9L
Res Metal Foil 16 Ohm 0.01% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 16 Ohm 0.01% 3W/10W ±2ppm/°C Molded Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y07345R00000A0L
Res Metal Foil 5 Ohm 0.05% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 5 Ohm 0.05% 3W/10W ±2ppm/°C Molded Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y0734500R000A0L
Res Metal Foil 500 Ohm 0.05% 3W/10W ±2ppm/°C Molded Pin Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 0.05% 3W/10W ±2ppm/°C Molded Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y073310K0000F0L
Res Metal Foil 10K Ohm 1% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 10K Ohm 1% 3W/10W ±2ppm/°C Molded RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
|
Y073380K0000C9L
Res Metal Foil 80K Ohm 0.25% 3W/10W ±2ppm/°C Molded RDL Bulk
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 80K Ohm 0.25% 3W/10W ±2ppm/°C Molded RDL Bulk |