Filters
Selecting a category will provide you with more filters and product details.
| Part No. | Price | Stock | Manufacturer | Category | Description | Maximum AC Switching Voltage - (V) | Time Range | Release Time - (ms) | AC Coil Voltage - (V) | Maximum Switching Current - (A) | Relay Type | Mechanical Life - (Operations) | Contact Material | Operating Mode | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Seal | Timing Adjustment Method | DC Coil Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Datasheet for 70 products: View
|
View Datasheet |
Various
|
Sensata Technologies | Time Delay Relays | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||
|
DRTH24D06R
Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin
|
|
Sensata Technologies | Time Delay Relays | Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin | |||||||||||||||||||||||||||||||
|
DRTL24B06
Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin
|
|
Sensata Technologies | Time Delay Relays | Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin | Yes with Exemption | Active | |||||||||||||||||||||||||||||
|
DRTH24A06R
Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin
|
|
Sensata Technologies | Time Delay Relays | Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin | |||||||||||||||||||||||||||||||
DRTL24B06R
Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 90 to 140 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 90 to 140 | |||||||||||||||||
DRTH24B06R
Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 90 to 140 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 90 to 140 | |||||||||||||||||
DRTH24B06
Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 90 to 140 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 90 to 140 | |||||||||||||||||
DRTH24B06
Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 90 to 140 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 90 to 140 | |||||||||||||||||
DRTH24B06R
Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 90 to 140 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 90 to 140 | |||||||||||||||||
DRTU24B06
Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 90 to 140 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 90 to 140 | |||||||||||||||||
DRTB24A06
Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 180 to 240 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 180 to 240 | |||||||||||||||||
DRTB24A06
Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 180 to 240 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 180 to 240 | |||||||||||||||||
DRTL06D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 60 | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
DRTL06D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 60 | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
|
DRTC24A06
Time Relay SSR 9.7mA/9.6mA 280V AC/DC-IN 6A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Time Delay Relays | Time Relay SSR 9.7mA/9.6mA 280V AC/DC-IN 6A 280V AC-OUT 4-Pin | Yes with Exemption | Active | |||||||||||||||||||||||||||||
DRTB06D06
Time Relay SSR 12.1mA/9.1mA 24V AC/DC-IN 6A 48V DC-OUT 4-Pin
|
|
Sensata Technologies | Time Delay Relays | Time Relay SSR 12.1mA/9.1mA 24V AC/DC-IN 6A 48V DC-OUT 4-Pin | Yes with Exemption | Active | |||||||||||||||||||||||||||||
DRTH06D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 60 | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
DRTC24D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
DRTH06D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 60 | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
DRTH24D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
DRTH24A06
Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 180 to 240 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 180 to 240 | |||||||||||||||||
DRTU06D06
Time Delay Relay 12 to 24VDC 12 to 24VAC (11x83x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC (11x83x87.7)mm DIN Rail | 12 to 24 | 11 | 83 | Screw Terminal | Yes with Exemption | 87.7 | DIN Rail | Active | 5 | 12 to 24 | |||||||||||||||||||||
DRTH24D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
DRTC06D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 60 | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
DRTC24D06
Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail | 280 | 12 to 24 | 6 | 83 | 11 | SPST-NO | Screw Terminal | 1 Form A | Yes with Exemption | 87.7 | DIN Rail | Active | 7 | 12 to 24 | |||||||||||||||||
DRTU06D06
Time Delay Relay 12 to 24VDC 12 to 24VAC (11x83x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | Time Delay Relay 12 to 24VDC 12 to 24VAC (11x83x87.7)mm DIN Rail | 12 to 24 | 11 | 83 | Screw Terminal | Yes with Exemption | 87.7 | DIN Rail | Active | 5 | 12 to 24 |