Filters
Selecting a category will provide you with more filters and product details.
| Part No. | Price | Stock | Manufacturer | Category | Description | Noise Level - (dB) | Shape | Category | Maximum Airflow - (CFM) | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Protection | Product Depth (Metric) - (mm) | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Termination Style | Product Weight - (g) | Typical Speed - (r/min) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | ROHS | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Size (Metric) - (mm) | Type | Life Cycle | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Datasheet for 2 products: View
|
View Datasheet |
Various
|
SANYO DENKI | Blowers and Fans | Various | 59 | Round | DC Motorized Impeller | 135 | Ball | Plastic | Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure | Various | 150 | Various | IP68 | Counter Clockwise | Lead Wire | 350 | 3800 | 70 | Yes | Flange Mount | 150 X 35 | Centrifugal | Active | 35 | -30 | 1.57inH2O | Commercial | ||||||||||||
9W2TN24P1H001
DC Motorized Impeller Centrifugal Ball Bearing 24V 20.4V to 27.6V 135CFM 59dB 150 X 35mm Low Noise/High Air Flow/High Energy Efficiency/High Static...
|
From $131.70 to $137.97
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Motorized Impeller Centrifugal Ball Bearing 24V 20.4V to 27.6V 135CFM 59dB 150 X 35mm Low Noise/High Air Flow/High Energy Efficiency/High Static... | 59 | Round | DC Motorized Impeller | 135 | Ball | Plastic | Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure | 20.4 to 27.6 | 150 | 0.64 | IP68 | Counter Clockwise | Lead Wire | 350 | 3800 | 70 | Yes | Flange Mount | 150 X 35 | Centrifugal | Active | 35 | -30 | 1.57inH2O | Commercial | |||||||||||||
9W2TN48P1H001
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 55.2V 135CFM 59dB 150 X 35mm Low Noise/High Air Flow/High Energy Efficiency/High Static...
|
From $131.70 to $137.97
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 55.2V 135CFM 59dB 150 X 35mm Low Noise/High Air Flow/High Energy Efficiency/High Static... | 59 | Round | DC Motorized Impeller | 135 | Ball | Plastic | Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure | 36 to 55.2 | 150 | 0.32 | IP68 | Counter Clockwise | Lead Wire | 350 | 3800 | 70 | Yes | Flange Mount | 150 X 35 | Centrifugal | Active | 35 | -30 | 1.57inH2O | Commercial |