Filters
Selecting a category will provide you with more filters and product details.
| Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Datasheet for 7 products: View
|
View Datasheet |
Various
|
ITT Cannon | Connector RF | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||||||
D51-F53-9018GBA
Cannon 75 Ohm Connectors
|
|
ITT Cannon | Connector RF | Cannon 75 Ohm Connectors | ||||||||||||||||||||||||||||||||
|
D50-A24-3037GDA
Conn DIN 1.6/5.6 PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel
|
|
ITT Cannon | Connector RF | Conn DIN 1.6/5.6 PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel | ||||||||||||||||||||||||||||||||
|
W58-124-901991R
Conn QT-BNC PL 0Hz to 2GHz 75Ohm Crimp Cable Mount Gold
|
|
ITT Cannon | Connector RF | Conn QT-BNC PL 0Hz to 2GHz 75Ohm Crimp Cable Mount Gold | ||||||||||||||||||||||||||||||||
|
D50-A30-3237GBA
Conn DIN 1.6/5.6 F 0Hz to 1GHz 75Ohm Crimp RA Cable Mount Gold Over Nickel
|
|
ITT Cannon | Connector RF | Conn DIN 1.6/5.6 F 0Hz to 1GHz 75Ohm Crimp RA Cable Mount Gold Over Nickel | ||||||||||||||||||||||||||||||||
|
W58-124-9039916
Conn QT-BNC Adapter PL 0Hz to 2GHz 75Ohm Crimp Cable Mount Gold
|
|
ITT Cannon | Connector RF | Conn QT-BNC Adapter PL 0Hz to 2GHz 75Ohm Crimp Cable Mount Gold | ||||||||||||||||||||||||||||||||
|
D50-A27-3037GEA
Conn DIN 1.6/5.6 F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel
|
|
ITT Cannon | Connector RF | Conn DIN 1.6/5.6 F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel | ||||||||||||||||||||||||||||||||
33533-47-010006
Conn QT-BNC PL 0Hz to 2GHz 75Ohm Crimp Cable Mount Gold
|
|
ITT Cannon | Connector RF | Conn QT-BNC PL 0Hz to 2GHz 75Ohm Crimp Cable Mount Gold | 5000 | 75 | Crimp | PL | 500 | PIN | Beryllium Copper | Yes | Cable Mount | Active | QT-BNC | Phosphor Bronze | Gold |