Filters
Selecting a category will provide you with more filters and product details.
| Part No. | Price | Stock | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Datasheet for 182 products: View
|
View Datasheet |
Various
|
Ferroxcube | Inductor Surface Mount | Various | ||||||||||||||||||||||||||||
|
MLI0603-1R2-10
Ind Chip Shielded 1.2uH 10% 10MHz 35 25mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 1.2uH 10% 10MHz 35 25mA | |||||||||||||||||||||||||||||
|
MLI0603-1R0-10
Ind Chip Shielded 1uH 10% 10MHz 35 25mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 1uH 10% 10MHz 35 25mA | |||||||||||||||||||||||||||||
|
MLI1206-R10-10
Ind Chip Shielded 100nH 10% 25MHz 30 250mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 100nH 10% 25MHz 30 250mA | |||||||||||||||||||||||||||||
|
MLH0805-39N-5
Ind Chip Shielded 39nH 5% 100MHz 19 400mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 39nH 5% 100MHz 19 400mA | |||||||||||||||||||||||||||||
|
MLI080505-3R9-10
Ind Chip Shielded 3.9uH 10% 10MHz 45 30mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 3.9uH 10% 10MHz 45 30mA | |||||||||||||||||||||||||||||
|
MLI0805-R27-10
Ind Chip Shielded 270nH 10% 25MHz 30 250mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 270nH 10% 25MHz 30 250mA | |||||||||||||||||||||||||||||
|
MLH0603-4N7-03
Ind Chip Shielded 4.7nH 6.3% 100MHz 11 500mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 4.7nH 6.3% 100MHz 11 500mA | |||||||||||||||||||||||||||||
|
MLH0603-15N-5
Ind Chip Shielded 15nH 5% 100MHz 13 400mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 15nH 5% 100MHz 13 400mA | |||||||||||||||||||||||||||||
|
MLH0402-39N-5
Ind Chip Shielded 39nH 5% 100MHz 8 200mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 39nH 5% 100MHz 8 200mA | |||||||||||||||||||||||||||||
|
MLI0805-R33-10
Ind Chip Shielded 330nH 10% 25MHz 30 250mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 330nH 10% 25MHz 30 250mA | |||||||||||||||||||||||||||||
|
MLH0603-R22-5
Ind Chip Shielded 220nH 5% 100MHz 8 200mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 220nH 5% 100MHz 8 200mA | |||||||||||||||||||||||||||||
|
MLI080505-6R8-10
Ind Chip Shielded 6.8uH 10% 4MHz 45 15mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 6.8uH 10% 4MHz 45 15mA | |||||||||||||||||||||||||||||
|
MLH0603-1N2-03
Ind Chip Shielded 1.2nH 25% 100MHz 8 500mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 1.2nH 25% 100MHz 8 500mA | |||||||||||||||||||||||||||||
|
MLH0805-2N7-03
Ind Chip Shielded 2.7nH 11% 100MHz 11 500mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 2.7nH 11% 100MHz 11 500mA | |||||||||||||||||||||||||||||
|
MLH0402-2N7
Ind Chip Shielded 2.7nH 100MHz 8 300mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 2.7nH 100MHz 8 300mA | |||||||||||||||||||||||||||||
|
MLH0603-2N2-03
Ind Chip Shielded 2.2nH 13.6% 100MHz 8 500mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 2.2nH 13.6% 100MHz 8 500mA | |||||||||||||||||||||||||||||
|
MLI1206-R82-10
Ind Chip Shielded 820nH 10% 25MHz 30 150mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 820nH 10% 25MHz 30 150mA | |||||||||||||||||||||||||||||
|
MLH0402-6N8-5
Ind Chip Shielded 6.8nH 5% 100MHz 8 300mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 6.8nH 5% 100MHz 8 300mA | |||||||||||||||||||||||||||||
|
MLI0805-1R0-10
Ind Chip Shielded 1uH 10% 10MHz 45 50mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 1uH 10% 10MHz 45 50mA | |||||||||||||||||||||||||||||
|
MLH0805-18N-5
Ind Chip Shielded 18nH 5% 100MHz 15 400mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 18nH 5% 100MHz 15 400mA | |||||||||||||||||||||||||||||
|
MLI1206-8R2-10
Ind Chip Shielded 8.2uH 10% 4MHz 45 25mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 8.2uH 10% 4MHz 45 25mA | |||||||||||||||||||||||||||||
|
MLI1206-R18-10
Ind Chip Shielded 180nH 10% 25MHz 30 250mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 180nH 10% 25MHz 30 250mA | |||||||||||||||||||||||||||||
|
MLH0402-10N-5
Ind Chip Shielded 10nH 5% 100MHz 8 300mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 10nH 5% 100MHz 8 300mA | |||||||||||||||||||||||||||||
|
MLI0603-R18-10
Ind Chip Shielded 180nH 10% 25MHz 30 50mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 180nH 10% 25MHz 30 50mA | |||||||||||||||||||||||||||||
|
MLH0805-1N8-03
Ind Chip Shielded 1.8nH 16.6% 100MHz 11 500mA
|
|
Ferroxcube | Inductor Surface Mount | Ind Chip Shielded 1.8nH 16.6% 100MHz 11 500mA |